Display Visions Yellow Passive matrix OLED Display 128 x 128pixels COB I2C, SPI Interface
- RS Stock No.:
- 168-8572
- Mfr. Part No.:
- EA W128128-XALG
- Brand:
- Electronic Assembly
Stock information currently inaccessible
- RS Stock No.:
- 168-8572
- Mfr. Part No.:
- EA W128128-XALG
- Brand:
- Electronic Assembly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electronic Assembly | |
| Viewing Area Dimensions | 28.86 x 28.86mm | |
| Matrix Type | Passive | |
| Display Colours | Yellow | |
| Resolution | 128 x 128pixels | |
| Contrast Ratio | 2000:1 | |
| Driver Mounting | COB | |
| Interface Ports | I2C, SPI | |
| Dimensions | 33.8 x 36.5 x 2.05mm | |
| Depth | 2.05mm | |
| Touch Screen Type | Resistive | |
| Height | 36.5mm | |
| Maximum Operating Temperature | +80°C | |
| Forward Voltage | 2.75 V, 4 V, 19 V | |
| Operating Temperature Range | -40 → +80°C | |
| Width | 33.8mm | |
| Minimum Operating Temperature | -40°C | |
| Viewing Area Width | 28.86mm | |
| Viewing Area Height | 28.86mm | |
| Select all | ||
|---|---|---|
Brand Electronic Assembly | ||
Viewing Area Dimensions 28.86 x 28.86mm | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Resolution 128 x 128pixels | ||
Contrast Ratio 2000:1 | ||
Driver Mounting COB | ||
Interface Ports I2C, SPI | ||
Dimensions 33.8 x 36.5 x 2.05mm | ||
Depth 2.05mm | ||
Touch Screen Type Resistive | ||
Height 36.5mm | ||
Maximum Operating Temperature +80°C | ||
Forward Voltage 2.75 V, 4 V, 19 V | ||
Operating Temperature Range -40 → +80°C | ||
Width 33.8mm | ||
Minimum Operating Temperature -40°C | ||
Viewing Area Width 28.86mm | ||
Viewing Area Height 28.86mm | ||
Whether round, whether square or extreme small with 29x9mm only, the new OLED displays from ELECTRONIC ASSEMBLY play their advantage for compact handheld applications: power saving, compact and with an extreme wide operating temperature of -40..+80°C range. Interface is serial for every 3.3V system. Thanks to the integrated controller and a lot initialization examples it is easy to display measurement, graphics and icons quick and contrasty.
1.5" Low-Power OLED
-40..+80°C (Top.)
128 x 128 dots
Yellow display
Incl. controller SSD1327ZB
SPI, I²C, 8-Bit Interface
Fast responsetime (10μs) even at -40°C
ZIFF connection
34 x 37mm outline dimensions
-40..+80°C (Top.)
128 x 128 dots
Yellow display
Incl. controller SSD1327ZB
SPI, I²C, 8-Bit Interface
Fast responsetime (10μs) even at -40°C
ZIFF connection
34 x 37mm outline dimensions
