Display Visions 2.9in Yellow OLED Display 128 x 64pixels I2C, SPI Interface

Stock information currently inaccessible
RS Stock No.:
163-6878
Mfr. Part No.:
EA OLEDL128-6NGA
Brand:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Diagonal Display Size

2.9in

Viewing Area Dimensions

37 x 65mm

Matrix Type

Active

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

2000:1

Interface Ports

I2C, SPI

Dimensions

68 x 1.8 x 51mm

Depth

1.8mm

Height

51mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Width

68mm

Viewing Area Width

65mm

Viewing Area Height

37mm

Minimum Operating Temperature

-40°C

Forward Voltage

13 V dc

Series

EA

COO (Country of Origin):
CN
Contrast 1/2000: The new OLED technology provides because of its real black background and its active technology a contrast ratio of minimum 2000:1.Operating temperature range is -40..+80°C. Above all things with low temperatures the new OLED displays do win every competition with standard LCD modules

128x64 Dots (RELATES To 8x21 Character Or 4x16 Large Character)
High Contrast Oled Display
Integrated Controller Ssd1309
Spi Interface: Mosi, Clk, Cs, D/C
I²C Interface: Sda, Scl
Wide Temperature Range (TOP -40°C - +80°C)
No Mounting Required: Just Put Into Pcb
3 Versions (WITH / W.O. Polarisor And Protection Glass In Various Colors)
Fast Response Time, No Afterglow

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy