Bott Black Vinyl Drafting Chair

Subtotal (1 unit)*

£424.13

(exc. VAT)

£508.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£424.13

*price indicative

RS Stock No.:
536-8856
Mfr. Part No.:
88601009
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Office Chair

Chair Type

Drafting Chair

Wheeled

No

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Adjustable Height

Yes

Seat Material

Vinyl

Maximum Seat Height

800mm

Minimum Seat Height

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK
Some tasks required standing, but for some, seating is an important part, not only due to a better balance, but can be safer when doing certain tasks involving machinery. We all need to rest after standing up from time to time, therefore it is essential to find the right office chair that provides good back support.

This industrial, made in the UK mauled seating has been designed to suit most users need and requirements.

This comfort low chair is a complete with a stable 5 leg and adjustable seat and backrest.

Has been finished in wipe clean vinyl with ventilation pattern. The backrest column adjusts in rake up to 10 degrees. Also, the backrest pad can be adjusted in height through 75 mm and is pivoted to automatically adjust to individual’s posture.

The seat has 12 degrees forward and 5 degrees back to suits all your requirements. Steel painted 5 star base with glides makes extra stability and mobility.

The seat squab inclination can free float, but also can be fixed at angle to suit the majority of users.

Comfort Chairs


Comfort Chair


Soft moulded seat and backrest, finished in wipe clean vinyl with ventilation pattern

Backrest column adjusts in rake up to 10 degrees

Backrest pad can be adjusted in height through 75mm and is pivoted to automatically adjust to individual’s posture

Seat adjustment through 12 degrees forward and 5 degrees back

Steel painted 5 star base with glides

Comfort control grips for all adjustments

High Comfort Chair


Possesses all of the features of the above chair and in addition –

Steel ring type footrest which is itself adjustable in height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy