RS PRO Blue Fabric Kneeling Chair, 150kg Weight Capacity
- RS Stock No.:
- 121-9786
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£126.93
(exc. VAT)
£152.32
(inc. VAT)
- RS Stock No.:
- 121-9786
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Kneeling Chair | |
| Wheeled | Yes | |
| Height Adjustable | Yes | |
| Seat Height | 48 → 60cm | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Blue | |
| Seat Material | Fabric | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 60cm | |
| Minimum Seat Height | 48cm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Kneeling Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 48 → 60cm | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Blue | ||
Seat Material Fabric | ||
Weight Capacity 150kg | ||
Maximum Seat Height 60cm | ||
Minimum Seat Height 48cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS Pro Gas Lift Kneeling Chair
Strong steel construction with gas lift height and angle adjustment. The kneeling chair has deep padded seat and knee cushions. Silver epoxy-coated frame mounted on easy roll castors for ease of movement
Suitable for users up to a maximum weight of 150 kg
Meets BS7176
Suitable for use 8 hours a day, five days a week
Meets BS7176
Suitable for use 8 hours a day, five days a week
Supplied with
1 x Chair and Assembly Instructions
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.

