Teknik Black Plastic Stool, 100kg Weight Capacity
- RS Stock No.:
- 535-749
- Mfr. Part No.:
- 1850
- Brand:
- Teknik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£100.40
(exc. VAT)
£120.48
(inc. VAT)
- RS Stock No.:
- 535-749
- Mfr. Part No.:
- 1850
- Brand:
- Teknik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teknik | |
| Chair Type | Stool | |
| Wheeled | Yes | |
| Height Adjustable | Yes | |
| Seat Height | 43 → 56cm | |
| Colour | Black | |
| Seat Material | Plastic | |
| Weight Capacity | 100kg | |
| Maximum Seat Height | 56cm | |
| Minimum Seat Height | 43cm | |
Select all | ||
|---|---|---|
Brand Teknik | ||
Chair Type Stool | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 43 → 56cm | ||
Colour Black | ||
Seat Material Plastic | ||
Weight Capacity 100kg | ||
Maximum Seat Height 56cm | ||
Minimum Seat Height 43cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Techno Stool
Durable, easy clean soft polyurethane seat with gas lift seat height adjustment and sturdy nylon five star base
Easy clean soft polyurethane seat
Gas lift seat height adjustment
Sturdy 5 star nylon base on twin wheel castors
Requires easy self assembly
Gas lift seat height adjustment
Sturdy 5 star nylon base on twin wheel castors
Requires easy self assembly
Note
Suggested maximum user weight: 100 kg. Recommended daily usage 5 hours
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.

