RS PRO Blue Fabric Desk Chair, 114kg Weight Capacity
- RS Stock No.:
- 121-9784
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9784
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Height Adjustable | Yes | |
| Seat Height | 50 → 60cm | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Blue | |
| Seat Material | Fabric | |
| Weight Capacity | 114kg | |
| Maximum Seat Height | 60cm | |
| Minimum Seat Height | 50cm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 50 → 60cm | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Blue | ||
Seat Material Fabric | ||
Weight Capacity 114kg | ||
Maximum Seat Height 60cm | ||
Minimum Seat Height 50cm | ||
RoHS Status: Not Applicable
