Bosch Rexroth Black Plastic Desk Chair, 120kg Weight Capacity
- RS Stock No.:
- 588-716
- Mfr. Part No.:
- 3842546763
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
£520.04
(exc. VAT)
£624.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £520.04 |
*price indicative
- RS Stock No.:
- 588-716
- Mfr. Part No.:
- 3842546763
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Chair Type | Desk Chair | |
| Wheeled | Yes | |
| Height Adjustable | Yes | |
| Seat Height | 820mm | |
| Back Adjustable | Yes | |
| Colour | Black | |
| Seat Material | Plastic | |
| Weight Capacity | 120kg | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Chair Type Desk Chair | ||
Wheeled Yes | ||
Height Adjustable Yes | ||
Seat Height 820mm | ||
Back Adjustable Yes | ||
Colour Black | ||
Seat Material Plastic | ||
Weight Capacity 120kg | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Swivel work chair Dynamic PU high, designed for ergonomic comfort and flexibility, featuring adjustment options for seat height, seat angle, seat depth, and backrest height. Equipped with synchronous technology for synchronized movement of the backrest and seat, along with weight regulation for optimal support.
Durable
Easy-to-clean surface
Resistant to slightly acidic and caustic materials
Easy-to-clean surface
Resistant to slightly acidic and caustic materials
Related links
- Bosch Rexroth Black Plastic Desk Chair, 120kg Weight Capacity
- Bosch Rexroth Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Plastic Desk Chair, 120kg Weight Capacity
- Treston Black Leather Desk Chair, 120kg Weight Capacity
- Treston Black Fabric Desk Chair, 120kg Weight Capacity
- Bott Blue Vinyl Desk Chair, 120kg Weight Capacity
- Bott Black Plastic Lab Chair, 120kg Weight Capacity
- Bott Black Plastic Drafting Chair, 120kg Weight Capacity
