Bosch Rexroth Black Plastic Desk Chair, 120kg Weight Capacity

Subtotal (1 unit)*

£483.20

(exc. VAT)

£579.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£483.20

*price indicative

RS Stock No.:
588-719
Mfr. Part No.:
3842546767
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Chair Type

Desk Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

820mm

Back Adjustable

Yes

Colour

Black

Seat Material

Plastic

Weight Capacity

120kg

COO (Country of Origin):
DE
The Bosch Rexroth Swivel work chair Dynamic textile high, designed for ergonomic comfort and flexibility, featuring adjustment options for seat height, seat angle, seat depth, and backrest height. Equipped with synchronous technology for synchronized movement of the backrest and seat, along with weight regulation for optimal support.

Maximum permissible load 120 kg
Soft and durable textile surface
Comfort seating

Related links