- RS Stock No.:
- 894-9792
- Mfr. Part No.:
- LFOCXO063803Bulk
- Brand:
- IQD
Discontinued product
- RS Stock No.:
- 894-9792
- Mfr. Part No.:
- LFOCXO063803Bulk
- Brand:
- IQD
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Oscillator Type | OCXO |
Output Frequency | 20MHz |
Frequency Stability | ±20ppb |
Load Capacitance | 15pF |
Package Type | SMD |
Output Level | HCMOS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 6.5mm |
Dimensions | 14.4 x 9.5 x 6.5mm |
- RS Stock No.:
- 894-9792
- Mfr. Part No.:
- LFOCXO063803Bulk
- Brand:
- IQD