Saint-Gobain Industrial & Consumer Solutions Silicone O-Ring, 5 mm Diameter, 50 m Length

Subtotal (1 unit)*

£132.70

(exc. VAT)

£159.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.70

*price indicative

RS Stock No.:
778-271
Mfr. Part No.:
662020
Brand:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Product Type

O-Ring

Diameter

5mm

Material

Silicone

Length

50m

COO (Country of Origin):
FR
The Saint-Gobain Industrial & amp; Consumer Solutions The Rhopoint Precision Resistor provides optimal electrical performance and stability, thanks to its innovative epoxy resin construction that guarantees isolation and mechanical integrity.

Utilises alternative epoxy resin for enhanced reliability post-supplier discontinuation

Meets ZVEI-Matrix tests, ensuring adherence to automotive standards

No impact on electrical performance, fit, form, or function

Extensive validation to confirm quality and longevity of the component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy