Maxim Integrated 256kbit 70ns NVRAM, 28-Pin EDIP, DS1244Y-70+
- RS Stock No.:
- 923-7602
- Mfr. Part No.:
- DS1244Y-70+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 923-7602
- Mfr. Part No.:
- DS1244Y-70+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Maximum Random Access Time | 70ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.37 x 18.8 x 9.35mm | |
| Length | 39.37mm | |
| Width | 18.8mm | |
| Height | 9.35mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Number of Words | 32K | |
| Minimum Operating Supply Voltage | 3.3 V | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Maximum Random Access Time 70ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.37 x 18.8 x 9.35mm | ||
Length 39.37mm | ||
Width 18.8mm | ||
Height 9.35mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Number of Words 32K | ||
Minimum Operating Supply Voltage 3.3 V | ||
Number of Bits per Word 8bit | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
