Maxim Integrated 20ns NVRAM Controller, 16-Pin SOIC, DS1314S+
- RS Stock No.:
- 798-7569
- Mfr. Part No.:
- DS1314S+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 798-7569
- Mfr. Part No.:
- DS1314S+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Random Access Time | 20ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Length | 10.5mm | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Random Access Time 20ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Length 10.5mm | ||
Width 7.6mm | ||
Height 2.35mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Converts CMOS SRAM into nonvolatile memory
Unconditionally write-protects SRAM when VCC is out of tolerance
Automatically switches to battery backup supply when VCC power failure occurs
Monitors voltage of a lithium cell and provides advanced warning of impending battery failure
Signals low-battery condition on active low Battery Warning output signal
Automatic VCC power-fail detection for 3.0V or 3.3V power supplies
Space-saving 8-pin DIP and SOIC packages
Optional 16-pin SOIC and 20-pin TSSOP versions reset processor when power failure occurs and hold processor in reset during system power-up
Industrial temperature range of -40°C to +85°C
Unconditionally write-protects SRAM when VCC is out of tolerance
Automatically switches to battery backup supply when VCC power failure occurs
Monitors voltage of a lithium cell and provides advanced warning of impending battery failure
Signals low-battery condition on active low Battery Warning output signal
Automatic VCC power-fail detection for 3.0V or 3.3V power supplies
Space-saving 8-pin DIP and SOIC packages
Optional 16-pin SOIC and 20-pin TSSOP versions reset processor when power failure occurs and hold processor in reset during system power-up
Industrial temperature range of -40°C to +85°C
