Cypress Semiconductor 1Mbit NVRAM, 8-Pin SOIC, CY14B101Q2A-SXI
- RS Stock No.:
- 194-9069
- Mfr. Part No.:
- CY14B101Q2A-SXI
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 tube of 97 units)*
£779.977
(exc. VAT)
£935.953
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 97 - 97 | £8.041 | £779.98 |
| 194 - 194 | £7.824 | £758.93 |
| 291 - 485 | £7.618 | £738.95 |
| 582 - 970 | £7.423 | £720.03 |
| 1067 + | £7.237 | £701.99 |
*price indicative
- RS Stock No.:
- 194-9069
- Mfr. Part No.:
- CY14B101Q2A-SXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.97 x 3.98 x 1.47mm | |
| Length | 4.97mm | |
| Width | 3.98mm | |
| Height | 1.47mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128K | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.97 x 3.98 x 1.47mm | ||
Length 4.97mm | ||
Width 3.98mm | ||
Height 1.47mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128K | ||
Number of Bits per Word 8bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
The Cypress CY14X101Q combines a 1-Mbit nvSRAM with a nonvolatile element in each memory cell with serial SPI interface. The memory is organized as 128K words of 8 bits each. The embedded nonvolatile elements incorporate the QuantumTrap technology, creating reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while the QuantumTrap cells provide highly reliable nonvolatile storage of data. Data transfers from SRAM to the nonvolatile elements (STORE operation) takes place automatically at power-down (except for CY14X101Q1A). On power-up, data is restored to the SRAM from the nonvolatile memory (RECALL operation). You can also initiate the STORE and RECALL operations through SPI instruction.
