Cypress Semiconductor 1Mbit 45ns NVRAM, 48-Pin SSOP, CY14B101LA-SP45XI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-9064
Mfr. Part No.:
CY14B101LA-SP45XI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Dimensions

0.63 x 0.29 x 0.09in

Length

16mm

Width

7.37mm

Height

2.29mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

2.7 V

Number of Words

128K

COO (Country of Origin):
PH
The Cypress CY14B104LA/CY14B104NA is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 512K bytes of 8 bits each or 256K words of 16-bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy