Cypress Semiconductor 1Mbit 45ns NVRAM, 48-Pin SSOP, CY14B101KA-SP25XI
- RS Stock No.:
- 194-9057
- Mfr. Part No.:
- CY14B101KA-SP25XI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-9057
- Mfr. Part No.:
- CY14B101KA-SP25XI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 45ns | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Dimensions | 0.63 x 0.29 x 0.09in | |
| Length | 16mm | |
| Width | 7.37mm | |
| Height | 2.29mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Number of Words | 128K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 45ns | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Dimensions 0.63 x 0.29 x 0.09in | ||
Length 16mm | ||
Width 7.37mm | ||
Height 2.29mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Number of Words 128K | ||
Minimum Operating Temperature -40 °C | ||
The Cypress CY14B101KA/CY14B101MA combines a 1-Mbit nvSRAM with a full featured real time clock in a monolithic integrated circuit. The embedded nonvolatile elements incorporate QuantumTrap technology producing reliable nonvolatile memory. The SRAM is read and written an infinite number of times, while independent nonvolatile data resides in the nonvolatile elements. The real time clock function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator. The alarm function is programmable for periodic minutes, hours, days, or months alarms. There is also a programmable watchdog timer for process control.
