Maxim Integrated 64kbit 150ns NVRAM, 28-Pin EDIP, DS1225AD-150+
- RS Stock No.:
- 169-8241
- Mfr. Part No.:
- DS1225AD-150+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 169-8241
- Mfr. Part No.:
- DS1225AD-150+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 64kbit | |
| Organisation | 8K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 150ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.12 x 18.29 x 9.4mm | |
| Length | 39.12mm | |
| Width | 18.29mm | |
| Height | 9.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 64kbit | ||
Organisation 8K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 150ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.12 x 18.29 x 9.4mm | ||
Length 39.12mm | ||
Width 18.29mm | ||
Height 9.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
