Maxim Integrated 64kbit 70ns NVRAM, 28-Pin EDIP, DS1225AD-150IND+
- RS Stock No.:
- 165-9389
- Mfr. Part No.:
- DS1225AD-150IND+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9389
- Mfr. Part No.:
- DS1225AD-150IND+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 64kbit | |
| Organisation | 8K x 8 bit | |
| Maximum Random Access Time | 70ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.37 x 18.29 x 10.67mm | |
| Length | 39.37mm | |
| Width | 18.29mm | |
| Height | 10.67mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8K | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 64kbit | ||
Organisation 8K x 8 bit | ||
Maximum Random Access Time 70ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.37 x 18.29 x 10.67mm | ||
Length 39.37mm | ||
Width 18.29mm | ||
Height 10.67mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8K | ||
Minimum Operating Supply Voltage 4.5 V | ||
The Maxim DS1225AD are 65,536-bit, fully static, non-volatile SRAMs organized as 8192 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition.
Data is automatically protected during power loss
Unlimited write cycles
Read and write access times of 70 ns
Unlimited write cycles
Read and write access times of 70 ns
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
