Greenwich Instruments 1Mbit 100ns NVRAM, 32-Pin PDIP, GR12883
- RS Stock No.:
- 659-797
- Mfr. Part No.:
- GR12883
- Brand:
- Greenwich Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 659-797
- Mfr. Part No.:
- GR12883
- Brand:
- Greenwich Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Greenwich Instruments | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 100ns | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 32 | |
| Dimensions | 43.5 x 18 x 13mm | |
| Length | 43.5mm | |
| Width | 18mm | |
| Height | 13mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Greenwich Instruments | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 100ns | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 32 | ||
Dimensions 43.5 x 18 x 13mm | ||
Length 43.5mm | ||
Width 18mm | ||
Height 13mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- GB