Maxim Integrated 16kbit 100ns NVRAM, 24-Pin EDIP, DS1220AD-100+
- RS Stock No.:
- 132-637
- Mfr. Part No.:
- DS1220AD-100+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 132-637
- Mfr. Part No.:
- DS1220AD-100+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 100ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 24 | |
| Dimensions | 34.04 x 18.29 x 9.4mm | |
| Length | 34.04mm | |
| Width | 18.29mm | |
| Height | 9.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 16kbit | ||
Organisation 2K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 100ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 24 | ||
Dimensions 34.04 x 18.29 x 9.4mm | ||
Length 34.04mm | ||
Width 18.29mm | ||
Height 9.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
