Stock information currently inaccessible
- RS Stock No.:
- 289-837
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pieces | 480 | |
| Nut Type | Captive | |
| Thread Size | 2BA, M4, No. 10, No. 4, No. 6, No. 8 | |
| Material | Steel | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pieces 480 | ||
Nut Type Captive | ||
Thread Size 2BA, M4, No. 10, No. 4, No. 6, No. 8 | ||
Material Steel | ||
Finish Galvanised | ||
- COO (Country of Origin):
- GB
