RS PRO Hexagon Nut Driver, 4 mm Tip, 125 mm Blade, 226 mm Overall
- RS Stock No.:
- 781-1462
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-1462
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Tip Size | 4 mm | |
| Screwdriver Type | Nut Spinner | |
| Blade Length | 125 mm | |
| Overall Length | 226 mm | |
| Blade Material | Alloy Steel | |
| Handle Material | Plastic | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Tip Size 4 mm | ||
Screwdriver Type Nut Spinner | ||
Blade Length 125 mm | ||
Overall Length 226 mm | ||
Blade Material Alloy Steel | ||
Handle Material Plastic | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
