RS PRO Slotted Nut Driver Set, Hexagon: 5 x 150; 5.5 x 150; 6 x 150; 7 x 150; 8 x 150; 10 x 150 mm Tip, 150 mm Blade
- RS Stock No.:
- 710-0668
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 710-0668
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Slotted | |
| Tip Size | Hexagon: 5 x 150; 5.5 x 150; 6 x 150; 7 x 150; 8 x 150; 10 x 150 mm | |
| Screwdriver Type | Interchangeable | |
| Blade Length | 150 mm | |
| Blade Material | Chrome Steel | |
| Handle Material | PP/TPV | |
| Blade Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Slotted | ||
Tip Size Hexagon: 5 x 150; 5.5 x 150; 6 x 150; 7 x 150; 8 x 150; 10 x 150 mm | ||
Screwdriver Type Interchangeable | ||
Blade Length 150 mm | ||
Blade Material Chrome Steel | ||
Handle Material PP/TPV | ||
Blade Finish Nickel Plated | ||
RoHS Status: Not Applicable
