RS PRO Hexagon Nut Driver, 1/4 in Tip, 170 mm Blade, 170 mm Overall
- RS Stock No.:
- 542-3329
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 542-3329
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Screwdriver Type | Magnetic | |
| Blade Length | 170 mm | |
| Overall Length | 170 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Screwdriver Type Magnetic | ||
Blade Length 170 mm | ||
Overall Length 170 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
