Jacobs Tubular Box Spanner, 210 mm Overall
- RS Stock No.:
- 288-3648
- Distrelec Article No.:
- 301-16-739
- Mfr. Part No.:
- RSS42
- Brand:
- Jacobs
Stock information currently inaccessible
- RS Stock No.:
- 288-3648
- Distrelec Article No.:
- 301-16-739
- Mfr. Part No.:
- RSS42
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Overall Length | 210 mm | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Overall Length 210 mm | ||
- COO (Country of Origin):
- DE
The Box spanner is designed for easy assembling of cable glands and accessories.
RoHS compliant
Material zinc-plated steel
Material zinc-plated steel
Related links
- Bahco Tubular Box Spanner, 210 mm Overall
- Jacobs Tubular Box Spanner, 170 mm Overall
- SAM Tubular Box Spanner, 210 mm Overall
- SAM 21 mm Tubular Box Spanner, 210 mm Overall
- SAM 20 mm Tubular Box Spanner, 210 mm Overall
- SAM Tubular Box Spanner, 210 mm Overall Tube Bright Polished
- Facom Tubular Box Spanner, 136 mm Overall
- Facom Tubular Box Spanner, 118 mm Overall