Jacobs Tubular Box Spanner, 170 mm Overall
- RS Stock No.:
- 288-3646
- Distrelec Article No.:
- 301-16-734
- Mfr. Part No.:
- RSS30
- Brand:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3646
- Distrelec Article No.:
- 301-16-734
- Mfr. Part No.:
- RSS30
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 170mm | |
| Blade Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Product Type Tubular Box Spanner | ||
Overall Length 170mm | ||
Blade Material Zinc Plated Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Box spanner is designed for easy assembling of cable glands and accessories.
RoHS compliant
Material zinc-plated steel
