Expert by Facom Tubular Box Spanner, 154 mm Overall
- RS Stock No.:
- 218-1042
- Mfr. Part No.:
- E113516
- Brand:
- Expert by Facom
Stock information currently inaccessible
- RS Stock No.:
- 218-1042
- Mfr. Part No.:
- E113516
- Brand:
- Expert by Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Overall Length | 154 mm | |
| VDE/1000V Approved | No | |
| Handle Type | Tube | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Overall Length 154 mm | ||
VDE/1000V Approved No | ||
Handle Type Tube | ||
- COO (Country of Origin):
- TW
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.
It has high chrome finish
It has 19 x 19 mm head
It has 19 x 19 mm head
