Deeside Technology Black 50 x 70cm, 500mm Height, 700mm Width
- RS Stock No.:
- 434-5818
- Mfr. Part No.:
- 17521
- Brand:
- Deeside Technology
Image representative of range
Subtotal (1 unit)*
£37.11
(exc. VAT)
£44.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £37.11 |
*price indicative
- RS Stock No.:
- 434-5818
- Mfr. Part No.:
- 17521
- Brand:
- Deeside Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deeside Technology | |
| Height | 500mm | |
| Width | 700mm | |
| Colour | Black | |
| Document Size | 50 x 70cm | |
| Select all | ||
|---|---|---|
Brand Deeside Technology | ||
Height 500mm | ||
Width 700mm | ||
Colour Black | ||
Document Size 50 x 70cm | ||
RoHS Status: Not Applicable