RS PRO 125 x 200 mm Headbound Notepad, 160 Ruled Sheets
- RS Stock No.:
- 777-7599
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 777-7599
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Paper Size | 125 x 200 mm | |
| Paper Type | Ruled | |
| Binding Type | Headbound | |
| Cover Colour | Red | |
| Number of Sheets | 160 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Paper Size 125 x 200 mm | ||
Paper Type Ruled | ||
Binding Type Headbound | ||
Cover Colour Red | ||
Number of Sheets 160 | ||
