Littelfuse SMD Non Resettable Fuse 2A, 32V dc

Stock information currently inaccessible
RS Stock No.:
867-5116
Mfr. Part No.:
0603SFP200F/32-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

2A

Voltage Rating

32V dc

Body Material

Glass Ceramic

Body Length

1.75mm

Body Width

0.95mm

Body Height

0.95mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 32 V dc

Minimum Operating Temperature

-55°C

Series

0603SFP

Maximum Operating Temperature

+125°C

Resistance

57mΩ

Dimensions

1.75 x 0.95 x 0.95mm

Terminal Material

Silver

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy