Schurter Non-Resettable Wire Ended Fuse 1.25A, 125V ac/dc
- RS Stock No.:
- 865-7828
- Mfr. Part No.:
- 0034.4222
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-7828
- Mfr. Part No.:
- 0034.4222
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1.25A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1.25A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
