Cooper Bussmann Non-Resettable Wire Ended Fuse, Axial 15A, 125V
- RS Stock No.:
- 849-5239
- Mfr. Part No.:
- FM08A125V5A
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-5239
- Mfr. Part No.:
- FM08A125V5A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 15A | |
| Lead Orientation | Axial | |
| Voltage Rating | 125V | |
| Body Diameter | 2.36mm | |
| Body Length | 7.14mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 15A | ||
Lead Orientation Axial | ||
Voltage Rating 125V | ||
Body Diameter 2.36mm | ||
Body Length 7.14mm | ||
