Littelfuse SMD Non Resettable Fuse 750mA, 63V ac/dc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-7149
Mfr. Part No.:
0440.750WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

750mA

Voltage Rating

63V ac/dc

Fuse Speed

F

Body Material

Ceramic

Body Length

3.2mm

Body Width

1.63mm

Body Height

0.818mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Terminal Material

Nickel, Silver, Tin

Dimensions

3.2 x 1.63 x 0.8179mm