Panasonic Non-Resettable Surface Mount Fuse 1.25A, 32V dc
- RS Stock No.:
- 759-4773
- Mfr. Part No.:
- ERBRE1R25V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.184 | £1.84 |
50 - 240 | £0.16 | £1.60 |
250 - 490 | £0.116 | £1.16 |
500 - 990 | £0.11 | £1.10 |
1000 + | £0.099 | £0.99 |
*price indicative
- RS Stock No.:
- 759-4773
- Mfr. Part No.:
- ERBRE1R25V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Current Rating | 1.25A | |
Voltage Rating | 32V dc | |
Fuse Speed | F | |
Body Material | Alumina Substrate | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Current Rating 1.25A | ||
Voltage Rating 32V dc | ||
Fuse Speed F | ||
Body Material Alumina Substrate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Panasonic ERB Series Micro Chip Fuses
Panasonic ERB series micro chip fuses are high reliability type and stable at high temperature.
Small size
Fast-acting and withstanding in-rush current characteristics
Fast-acting and withstanding in-rush current characteristics
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.