RS PRO PC Board Non Resettable Fuse, Radial 125mA, 250V ac

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.56

(exc. VAT)

£9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.756£7.56
250 - 490£0.626£6.26
500 - 740£0.531£5.31
750 - 990£0.468£4.68
1000 +£0.44£4.40

*price indicative

RS Stock No.:
610-9563
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

125mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

COO (Country of Origin):
CN

High Performance, Series TR5


For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)


All fuses have Thermoplaste Polyamide bodies

Related links