- RS Stock No.:
- 182-3982
- Brand:
- RS PRO
Available to back order for despatch 19/11/2024
Added
Price Each (In a Pack of 10)
£0.709
(exc. VAT)
£0.851
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.709 | £7.09 |
*price indicative |
- RS Stock No.:
- 182-3982
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 500mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
Operating temperature ranging between -55°C and 125°C
Two gold-plated brass end caps for good conductivity
Fuse speed marking: F
Nominal resistance: 0.4895ohms
Fuse element: silver alloy
Two gold-plated brass end caps for good conductivity
Fuse speed marking: F
Nominal resistance: 0.4895ohms
Fuse element: silver alloy
Applications
Wireless base stations
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 125V |
Fuse Speed | F |
Body Material | Ceramic Tube Non Transparent |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- RS PROSMD Non Resettable Fuse 20A, 125V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse 6A, 125V
- LittelfuseTime Delay Non Resettable Fuse 500mA, 125V ac/dc
- RS PROSMD Non Resettable Fuse 400mA, 125V
- RS PROSMD Non Resettable Fuse 100mA, 125V
- RS PROSMD Non Resettable Fuse 500mA, 125V ac/dc
- LittelfuseSMD Non Resettable Fuse 500mA, 125V