RS PRO SMD Non Resettable Fuse 3A, 125V

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-8005
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

3A

Voltage Rating

125V

Fuse Speed

TT

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 V dc, 50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

SET

Resistance

20mΩ

Slow Blow Square CeramicSurface Mount Fuse