Wickmann SMD Non Resettable Fuse 120mA, 125V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-0485
Mfr. Part No.:
0466.125NRHF
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

120mA

Voltage Rating

125V

Fuse Speed

F

Body Material

Advanced High Temperature Substrate

Body Length

3.17mm

Body Width

1.52mm

Body Height

0.58mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 125 V ac/dc

Minimum Operating Temperature

-55°C

Series

466

Maximum Operating Temperature

+90°C

Resistance

3.92Ω

Terminal Material

Tin Over Nickel Over Copper

Dimensions

3.17 x 1.52 x 0.58mm

COO (Country of Origin):
CN
The Littlefuse Wickman 466 Series, SlimLine thin-film small size (1206) fuse is a fast acting surface mount fuse designed for secondary protection of circuits used in space constrained applications such as hand-held portable electronic devices. It has interrupting rating of 50A @ 125V AC/DC. It is 100% lead & halogen free and meets the requirements of the RoHS directive.

Product is compatible with lead-free solders and higher temperature profiles

Product is marked on top surface with code to allow amperage rating identification without testing

Low profile for height sensitive applications

Flat top surface for pick-and-place operations

Element-covering material is resistant to industry standard cleaning operations

Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248- 14

RoHS compliant

Related links