Schurter PC Board Non Resettable Fuse, Axial 200mA, 125 V ac, 250V dc
- RS Stock No.:
- 173-9751
- Mfr. Part No.:
- 7010.1910.12
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9751
- Mfr. Part No.:
- 7010.1910.12
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 200mA | |
| Lead Orientation | Axial | |
| Voltage Rating | 125 V ac, 250V dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Diameter | 4.05mm | |
| Body Height | 10mm | |
| Wire Length | 33mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.7mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 200mA | ||
Lead Orientation Axial | ||
Voltage Rating 125 V ac, 250V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Diameter 4.05mm | ||
Body Height 10mm | ||
Wire Length 33mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 250 V ac/V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.7mm | ||
