SchurterPC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- RS Stock No.:
- 167-6305
- Mfr. Part No.:
- 7010.6420.13
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 167-6305
- Mfr. Part No.:
- 7010.6420.13
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 5A, 125V ac/dc
- Wickmann PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac
- SchurterPC Board Non Resettable Fuse, Radial 63mA, 250V ac