Schurter Fuse 100A, 50V
- RS Stock No.:
- 879-602P
- Mfr. Part No.:
- 3-140-178
- Brand:
- Schurter
Subtotal 1 unit (supplied in a pack)*
£5.95
(exc. VAT)
£7.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.95 |
*price indicative
- RS Stock No.:
- 879-602P
- Mfr. Part No.:
- 3-140-178
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse | |
| Current Rating | 100A | |
| Voltage | 50V | |
| Fuse Speed | Quick Acting | |
| Body Material | Polyphthalamide | |
| Width | 8.4mm | |
| Height | 4.7mm | |
| Fuse Characteristics | Quick Acting F | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Breaking Capacity | 2000A | |
| Package Type | Tape | |
| Standards/Approvals | UL | |
| Depth | 9.4mm | |
| Series | UHS | |
| Terminal Material | Tin Plated Nickel Copper Alloy | |
| Resistance | 710μΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse | ||
Current Rating 100A | ||
Voltage 50V | ||
Fuse Speed Quick Acting | ||
Body Material Polyphthalamide | ||
Width 8.4mm | ||
Height 4.7mm | ||
Fuse Characteristics Quick Acting F | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Breaking Capacity 2000A | ||
Package Type Tape | ||
Standards/Approvals UL | ||
Depth 9.4mm | ||
Series UHS | ||
Terminal Material Tin Plated Nickel Copper Alloy | ||
Resistance 710μΩ | ||
- COO (Country of Origin):
- CH
The Schurter Fuse is engineered specifically for SELV applications requiring high rated currents and maximum breaking capacity. Its optimized design ensures safe tripping within 10 seconds at twice the rated current, reducing excessive heat dissipation. Compact in size with a low component height, it is Ideal for integration into automotive, telecom, datacenter, and power tool applications where reliability and efficiency are critical.
Operating temperature range from -55°C to +125°C for PCB surface terminals
Housing MADE of polyphthalamid with terminals of Ni Sn plated copper alloy
Small component height of 4.7 mm enabling space saving installations
