Schurter Non-Resettable Surface Mount Fuse 90A, 32V
- RS Stock No.:
- 879-600P
- Mfr. Part No.:
- 3-140-176
- Brand:
- Schurter
Subtotal 1 unit (supplied in a pack)*
£5.95
(exc. VAT)
£7.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.95 |
*price indicative
- RS Stock No.:
- 879-600P
- Mfr. Part No.:
- 3-140-176
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Non-Resettable Surface Mount Fuse | |
| Current Rating | 90A | |
| Voltage | 32V | |
| Fuse Speed | Quick Acting | |
| Body Material | Ceramic | |
| Width | 8.4mm | |
| Height | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Fuse Characteristics | Fast Acting | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 1kA | |
| Package Type | SMD | |
| Depth | 9.4mm | |
| Series | UHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Non-Resettable Surface Mount Fuse | ||
Current Rating 90A | ||
Voltage 32V | ||
Fuse Speed Quick Acting | ||
Body Material Ceramic | ||
Width 8.4mm | ||
Height 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Fuse Characteristics Fast Acting | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 1kA | ||
Package Type SMD | ||
Depth 9.4mm | ||
Series UHS | ||
- COO (Country of Origin):
- CH
The Schurter Fuse is engineered specifically for SELV applications requiring high rated currents and maximum breaking capacity. Its optimized design ensures safe tripping within 10 seconds at twice the rated current, reducing excessive heat dissipation. Compact in size with a low component height, it is Ideal for integration into automotive, telecom, datacenter, and power tool applications where reliability and efficiency are critical.
Operating temperature range from -55°C to +125°C for PCB surface terminals
Housing MADE of polyphthalamid with terminals of Ni Sn plated copper alloy
Small component height of 4.7 mm enabling space saving installations
