Schneider Electric Plug In Non-Latching Relay, 48V ac Coil, SPDT
- RS Stock No.:
- 922-1672
- Mfr. Part No.:
- RXG13E7
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£287.74
(exc. VAT)
£345.29
(inc. VAT)
- RS Stock No.:
- 922-1672
- Mfr. Part No.:
- RXG13E7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Number of Poles | 1 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 13mm | |
| Coil Resistance | 1.1 kΩ | |
| Coil Power | 820mW | |
| Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | |
| Height | 30.6mm | |
| Life | 10000000 cycles | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 5kV ac | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 37.1mm | |
| Maximum Switching Power DC | 300 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Number of Poles 1 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 13mm | ||
Coil Resistance 1.1 kΩ | ||
Coil Power 820mW | ||
Standards Met CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | ||
Height 30.6mm | ||
Life 10000000 cycles | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 5kV ac | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Depth 37.1mm | ||
Maximum Switching Power DC 300 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Industrial | ||
- COO (Country of Origin):
- CN

