Schneider Electric Plug In Non-Latching Relay, 48V ac Coil, 8A Switching Current, 4PDT
- RS Stock No.:
- 884-1578
- Mfr. Part No.:
- RXM4AB3E7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 884-1578
- Mfr. Part No.:
- RXM4AB3E7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 8A | |
| Number of Poles | 4 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Length | 21mm | |
| Coil Resistance | 710 Ω | |
| Coil Power | 1.2W | |
| Depth | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Height | 27mm | |
| Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL | |
| Life | 100000 cycles | |
| Maximum Operating Temperature | +55°C | |
| Maximum Switching Power DC | 168 W | |
| Maximum Switching Power AC | 1.5 kVA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 8A | ||
Number of Poles 4 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Length 21mm | ||
Coil Resistance 710 Ω | ||
Coil Power 1.2W | ||
Depth 40mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Height 27mm | ||
Standards Met CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL | ||
Life 100000 cycles | ||
Maximum Operating Temperature +55°C | ||
Maximum Switching Power DC 168 W | ||
Maximum Switching Power AC 1.5 kVA | ||
