KEMET PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-5368
Mfr. Part No.:
EC2-24SNU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

EC2

Maximum Switching Power DC

60 W

Length

15mm

Latching

Yes

Depth

7.5mm

Height

9.4mm

Dimensions

15 x 7.5 x 9.4mm

Terminal Type

Through Hole

Application

Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment

Number of Poles

2

Switching Current

2A

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Features

Compact and Lightweight, Low Magnetic Interference, Low Power Consumption

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Coil Resistance

5760Ω

Relay Switching Classification

Latching Relay

Contact Material

Gold Plated

Coil Power

150mW

Standards Met

CSA, UL Recognized E73266

Maximum Switching Power AC

125VA