KEMET PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 870-5365
- Mfr. Part No.:
- EC2-24NU
- Brand:
- KEMET
- RS Stock No.:
- 870-5365
- Mfr. Part No.:
- EC2-24NU
- Brand:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Series | EC2 | |
| Maximum Switching Power DC | 60 W, 60 W | |
| Latching | No | |
| Length | 15mm | |
| Depth | 7.5mm | |
| Height | 9.4mm | |
| Dimensions | 15 x 7.5 x 9.4mm | |
| Terminal Type | PCB Pin | |
| Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
| Switching Current | 2A | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -40°C | |
| Electrical Life | 100000000 Operations | |
| Standards Met | CSA, UL Recognized E73266 | |
| Relay Switching Classification | Non-Latching Relay | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 1.5kV ac | |
| Contact Material | Silver Alloy | |
| Coil Power | 200mW | |
| Coil Resistance | 2880Ω | |
| Features | Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Switching Power AC | 125VA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Series EC2 | ||
Maximum Switching Power DC 60 W, 60 W | ||
Latching No | ||
Length 15mm | ||
Depth 7.5mm | ||
Height 9.4mm | ||
Dimensions 15 x 7.5 x 9.4mm | ||
Terminal Type PCB Pin | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
Switching Current 2A | ||
Number of Poles 1 | ||
Minimum Operating Temperature -40°C | ||
Electrical Life 100000000 Operations | ||
Standards Met CSA, UL Recognized E73266 | ||
Relay Switching Classification Non-Latching Relay | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 1.5kV ac | ||
Contact Material Silver Alloy | ||
Coil Power 200mW | ||
Coil Resistance 2880Ω | ||
Features Compact and Lightweight, Low Magnetic Interference, Low Power Consumption | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 125VA | ||
- COO (Country of Origin):
- JP
