TE Connectivity Panel Mount Non-Latching Relay, 26.5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 863-9729
- Mfr. Part No.:
- K61C841
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9729
- Mfr. Part No.:
- K61C841
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Terminal Type | Turret | |
| Series | K61 | |
| Isolation Coil To Contact | 35kV | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Terminal Type Turret | ||
Series K61 | ||
Isolation Coil To Contact 35kV | ||
Application Power | ||
Non Compliant
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
