TE Connectivity Plug In Non-Latching Relay, 125V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 863-9533
- Mfr. Part No.:
- GPD
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9533
- Mfr. Part No.:
- GPD
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 125V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Terminal Type | 16 Flat Base Pin | |
| Maximum Switching Voltage AC | 220V | |
| Maximum Switching Voltage DC | 48V | |
| Length | 45mm | |
| Height | 109mm | |
| Depth | 45mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 125V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Terminal Type 16 Flat Base Pin | ||
Maximum Switching Voltage AC 220V | ||
Maximum Switching Voltage DC 48V | ||
Length 45mm | ||
Height 109mm | ||
Depth 45mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
