TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 863-9388
- Mfr. Part No.:
- 19022B2U0
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-9388
- Mfr. Part No.:
- 19022B2U0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 125V | |
| Maximum Switching Voltage DC | 125V | |
| Length | 20.5mm | |
| Coil Resistance | 288 Ω | |
| Coil Power | 500mW | |
| Height | 11.5mm | |
| Life | 15000000 (Mechanical) Operations | |
| Minimum Operating Temperature | -40°C | |
| Series | 190 | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 1.5kV | |
| Depth | 10.1mm | |
| Maximum Switching Power DC | 60 W | |
| Maximum Switching Power AC | 62.5VA | |
| Application | Measurement and Control, Office Automation, Security Devices, Telecommunication | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 125V | ||
Maximum Switching Voltage DC 125V | ||
Length 20.5mm | ||
Coil Resistance 288 Ω | ||
Coil Power 500mW | ||
Height 11.5mm | ||
Life 15000000 (Mechanical) Operations | ||
Minimum Operating Temperature -40°C | ||
Series 190 | ||
Contact Material Silver | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 1.5kV | ||
Depth 10.1mm | ||
Maximum Switching Power DC 60 W | ||
Maximum Switching Power AC 62.5VA | ||
Application Measurement and Control, Office Automation, Security Devices, Telecommunication | ||
