TE Connectivity PCB Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 863-3737
- Mfr. Part No.:
- TSC-105D3H,000
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3737
- Mfr. Part No.:
- TSC-105D3H,000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 120V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 12.3mm | |
| Coil Resistance | 83 Ω | |
| Coil Power | 300mW | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Series | TSC | |
| Height | 9.9mm | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 1kV rms | |
| Depth | 7.4mm | |
| Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | |
| Maximum Switching Power AC | 120VA | |
| Maximum Switching Power DC | 24 W | |
| Application | Communications | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 120V | ||
Maximum Switching Voltage DC 30V | ||
Length 12.3mm | ||
Coil Resistance 83 Ω | ||
Coil Power 300mW | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
Series TSC | ||
Height 9.9mm | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 1kV rms | ||
Depth 7.4mm | ||
Life 100000 (Electrical) Operations, 10000000 (Mechanical) Operations | ||
Maximum Switching Power AC 120VA | ||
Maximum Switching Power DC 24 W | ||
Application Communications | ||
