Schneider Electric Plug In Non-Latching Relay, 120V ac Coil, 13A Switching Current, DPDT
- RS Stock No.:
- 826-9822
- Mfr. Part No.:
- 389FXBXC-120A
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9822
- Mfr. Part No.:
- 389FXBXC-120A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 13A | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 600V | |
| Maximum Switching Voltage DC | 28V | |
| Length | 38.89mm | |
| Coil Resistance | 1.7 kΩ | |
| Coil Power | 3.5W | |
| Depth | 55.52mm | |
| Height | 35.72mm | |
| Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations | |
| Isolation Coil To Contact | 2kV ac | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Maximum Switching Power DC | 500mW | |
| Priced to Clear | Yes | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 13A | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 600V | ||
Maximum Switching Voltage DC 28V | ||
Length 38.89mm | ||
Coil Resistance 1.7 kΩ | ||
Coil Power 3.5W | ||
Depth 55.52mm | ||
Height 35.72mm | ||
Life 100000 (Electrical) Operations, 5000000 (Mechanical) Operations | ||
Isolation Coil To Contact 2kV ac | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Maximum Switching Power DC 500mW | ||
Priced to Clear Yes | ||
Application Power | ||
RoHS Status: Not Applicable
